+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DCS-02-R

Contact; female; data transfer; phosphor bronze; gold flash; 5A


Manufacturer: ADAM TECH

Manufacturer part number:
DCS-02-R
TME Symbol:
DCS-02-R

Specification

Manufacturer
ADAM TECH
Connector
contact
Type of connector
D-Sub
Kind of connector
female
Connector family
data transfer
Contact material
phosphor bronze
Contact plating
gold flash
Wire size
22AWG...20AWG
Mounting
crimped, on cable
Current rating
5A
Max. contact resistance:
20mΩ
Rated voltage
0.25kV
Operating temperature
-55...105°C
Gross weight0.136 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets ADAM TECH,
*
DCS-02-R
1232 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 10 000 pcs