+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 12W | |
Input voltage | 36...72V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.5A | |
Output current 2 | 0.5A | |
Mounting | THT | |
Manufacturer series | DCW12 | |
Body dimensions | 31.8x20.3x12.2mm | |
Efficiency | 84% | |
Operating temperature | -40...71°C | |
Switching frequency | 400kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 | |
Dimensions | 1.2"x0.8" |