+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DCW12W8-05

Converter: DC/DC; 12W; Uin: 9÷75VDC; Uout: 5VDC; Uout2: -5VDC; DIP24

NEW

Manufacturer: MEAN WELL

Manufacturer part number:
DCW12W8-05
TME Symbol:
DCW12W8-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
12W
Input voltage
9...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.2A
Output current 2
-1.2A
Case
DIP24
Mounting
THT
Manufacturer series
DCW12W8
Body dimensions
31.8x20.3x12.2mm
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
3kV DC
Number of outputs
2
Additional functions
remote ON/OFF control
Gross weight17.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DCW12W8-05
0 in TME stock
Net price for quantities from 1 pcs - 18.11 USDGross price for quantities from 1 pcs - 18.11 USD
Net price for quantities from 5 pcs - 17.23 USDGross price for quantities from 5 pcs - 17.23 USD
Net price for quantities from 10 pcs - 16.51 USDGross price for quantities from 10 pcs - 16.51 USD
Net price for quantities from 20 pcs - 16.00 USDGross price for quantities from 20 pcs - 16.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.