+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DCW20W8-12

Converter: DC/DC; 20W; Uin: 9÷75VDC; Uout: 12VDC; Uout2: -12VDC; THT

NEW

Manufacturer: MEAN WELL

Manufacturer part number:
DCW20W8-12
TME Symbol:
DCW20W8-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
20W
Input voltage
9...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.833A
Output current 2
-833mA
Case
DIP24
Mounting
THT
Manufacturer series
DCW20W8
Body dimensions
31.8x20.3x12.2mm
Efficiency
87%
Operating temperature
-40...95°C
Switching frequency
200kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
3kV DC
Number of outputs
2
Additional functions
remote ON/OFF control
Gross weight20 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DCW20W8-12
0 in TME stock
Net price for quantities from 1 pcs - 23.43 USDGross price for quantities from 1 pcs - 23.43 USD
Net price for quantities from 5 pcs - 22.32 USDGross price for quantities from 5 pcs - 22.32 USD
Net price for quantities from 10 pcs - 21.37 USDGross price for quantities from 10 pcs - 21.37 USD
Net price for quantities from 20 pcs - 20.73 USDGross price for quantities from 20 pcs - 20.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.