+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 9...75V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.666A | |
Output current 2 | -666mA | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | DCW20W8 | |
Body dimensions | 31.8x20.3x12.2mm | |
Efficiency | 87% | |
Operating temperature | -40...95°C | |
Switching frequency | 200kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 | |
Additional functions | remote ON/OFF control |