+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DCWN06W8-15

Converter: DC/DC; 6W; Uin: 9÷75VDC; Uout: 15VDC; Uout2: -15VDC; DIP24

NEW

Manufacturer: MEAN WELL

Manufacturer part number:
DCWN06W8-15
TME Symbol:
DCWN06W8-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
6W
Input voltage
9...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
-200mA
Case
DIP24
Mounting
THT
Manufacturer series
DCWN06W8
Body dimensions
31.8x20.3x10.2mm
Efficiency
85%
Operating temperature
-40...95°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
3kV DC
Number of outputs
2
Additional functions
remote ON/OFF control
Gross weight16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DCWN06W8-15
0 in TME stock
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 5 pcs - 9.13 USDGross price for quantities from 5 pcs - 9.13 USD
Net price for quantities from 10 pcs - 8.74 USDGross price for quantities from 10 pcs - 8.74 USD
Net price for quantities from 20 pcs - 8.48 USDGross price for quantities from 20 pcs - 8.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.