+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DD-008-MC

Connector: HDC; contact insert; male; DD; PIN: 8; 7+PE; size D3A

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DD-008-MC
TME Symbol:
DD-008-MC

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
DD
Number of pins
8
Connector pinout layout
7+PE
Case
size D3A
Connector variant
w/o contacts
Electrical mounting
crimped
Flammability rating
UL94V-0
Current rating
10A
Rated voltage
50V
Insert mounting
21x21mm
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight7.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS
*
DD-008-MC
Product withdrawn from the offer
Use the specification table below to search for similar products