+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 12kV | |
Load current | 20mA | |
Semiconductor structure | single diode | |
Max. forward impulse current | 3A | |
Kind of package | Ammo Pack | |
Max. forward voltage | 40V | |
Max. load current | 0.3A | |
Reverse recovery time | 150ns | |
Body dimensions | Ø3x12mm |