+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DD1800

Diode: rectifying; THT; 18kV; 20mA; Ifsm: 3A; Ammo Pack; Ufmax: 40V

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DD1800
TME Symbol:
DD1800-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
18kV
Load current
20mA
Semiconductor structure
single diode
Max. forward impulse current
3A
Kind of package
Ammo Pack
Max. forward voltage
40V
Max. load current
0.3A
Reverse recovery time
150ns
Body dimensions
Ø3x12mm
Features of semiconductor devices
  • fast switching
  • high voltage
Gross weight0.332 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
DD1800
13989 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.37 USD
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
Net price for quantities from 10000 pcs - 0.34 USDGross price for quantities from 10000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs