+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DDB6U75N16W1RB11BO

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.6kV; 335W

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DDB6U75N16W1RB11BO
TME Symbol:
DDB6U75N16W1RB11BO

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.6kV
Collector current
50A
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Power dissipation
335W
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
DDB6U75N16W1RB11BO
0 in TME stock
Net price for quantities from 24 pcs - 33.25 USDGross price for quantities from 24 pcs - 33.25 USD
No. of pieces (Multiplicity: 24)