+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Number of channels | 2 | |
Converter resolution | 20bit | |
Operating voltage | 4.75...5.25V | |
Case | TQFP32 | |
Mounting | SMD | |
Interface | serial | |
Operating temperature | -40...85°C | |
Kind of input | single-ended | |
Integrated circuit features | delta-sigma |