+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DDC1524S05

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 2.7A; DDC15


Manufacturer: XP POWER

Manufacturer part number:
DDC1524S05
TME Symbol:
DDC1524S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
2.7A
Mounting
for DIN rail mounting
Manufacturer series
DDC15
Body dimensions
18x91x56.5mm
Efficiency
80%
Operating temperature
-40...70°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
0.71"x3.58"
Gross weight130 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DDC1524S05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.00 USDGross price for quantities from 1 pcs - 48.00 USD
Net price for quantities from 10 pcs - 46.46 USDGross price for quantities from 10 pcs - 46.46 USD
Net price for quantities from 25 pcs - 44.92 USDGross price for quantities from 25 pcs - 44.92 USD
Net price for quantities from 100 pcs - 41.82 USDGross price for quantities from 100 pcs - 41.82 USD