+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 9...36V DC | |
Output voltage | 15V DC | |
Output current | 1A | |
Mounting | for DIN rail mounting | |
Manufacturer series | DDC15 | |
Body dimensions | 18x91x56.5mm | |
Efficiency | 83% | |
Operating temperature | -40...70°C | |
Switching frequency | 300kHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Dimensions | 0.71"x3.58" |