+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DDC3024S09

Converter: DC/DC; 30W; Uin: 10÷36VDC; Uout: 9VDC; Iout: 2.8A; DDC30


Manufacturer: XP POWER

Manufacturer part number:
DDC3024S09
TME Symbol:
DDC3024S09

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
10...36V DC
Output voltage
9V DC
Output current
2.8A
Mounting
for DIN rail mounting
Manufacturer series
DDC30
Body dimensions
35x91x56.5mm
Efficiency
82%
Operating temperature
-40...70°C
Switching frequency
200kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1.38"x3.58"
Gross weight180 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DDC3024S09
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.88 USDGross price for quantities from 1 pcs - 63.88 USD
Net price for quantities from 50 pcs - 57.41 USDGross price for quantities from 50 pcs - 57.41 USD
Net price for quantities from 88 pcs - 54.49 USDGross price for quantities from 88 pcs - 54.49 USD
Net price for quantities from 264 pcs - 51.97 USDGross price for quantities from 264 pcs - 51.97 USD