+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DDDB0

Adapter; 3D,Full HD 1080p; Input: D-Sub 15pin HD plug; black


Manufacturer: VENTION

Manufacturer part number:
DDDB0
TME Symbol:
DDDB0

Specification

Manufacturer
VENTION
Type of transition
adapter
Support
3D, Full HD 1080p
Contact plating
gold-plated
Kind of input connector
D-Sub 15pin HD plug
Kind of output connector
DVI-I (24+5) socket
Connector colour
black
Gross weight30.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
DDDB0
65 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.16 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 20 pcs - 1.67 USDGross price for quantities from 20 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.