+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DDR-15G-3.3

Converter: DC/DC; 11.6W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 3.5A; DDR


Manufacturer: MEAN WELL

Manufacturer part number:
DDR-15G-3.3
TME Symbol:
DDR-15G-3.3

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
11.6W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
3.5A
Mounting
for DIN rail mounting
Manufacturer series
DDR
Body dimensions
17.5x90x54.5mm
Efficiency
84%
Operating temperature
-40...85°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Number of outputs
1
Electrical connection
screw terminals
Caution!
  • rated parameters obtained at full load
Gross weight79.4 g
Certificates
EAN code4711287422954

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDR-15G-3.3
142 in TME stock
Net price for quantities from 1 pcs - 20.51 USDGross price for quantities from 1 pcs - 20.51 USD
Net price for quantities from 5 pcs - 19.51 USDGross price for quantities from 5 pcs - 19.51 USD
Net price for quantities from 10 pcs - 18.70 USDGross price for quantities from 10 pcs - 18.70 USD
Net price for quantities from 20 pcs - 18.11 USDGross price for quantities from 20 pcs - 18.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.