+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DDR-240D-24

Converter: DC/DC; 240W; Uin: 67.2÷154VDC; Uout: 24VDC; Iout: 10A


Manufacturer: MEAN WELL

Manufacturer part number:
DDR-240D-24
TME Symbol:
DDR-240D-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
240W
Input voltage
67.2...154V DC
Output voltage
24V DC
Output current
10A
Mounting
for DIN rail mounting
Manufacturer series
DDR
Body dimensions
40x125.2x113.5mm
Efficiency
92%
Operating temperature
-40...70°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Number of outputs
1
Electrical connection
screw terminals
Caution!
  • rated parameters obtained at full load
Gross weight783.8 g
Certificates
EAN code4711287423173

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDR-240D-24
51 in TME stock
Net price for quantities from 1 pcs - 104.16 USDGross price for quantities from 1 pcs - 104.16 USD
Net price for quantities from 5 pcs - 99.13 USDGross price for quantities from 5 pcs - 99.13 USD
Net price for quantities from 10 pcs - 94.81 USDGross price for quantities from 10 pcs - 94.81 USD
Net price for quantities from 20 pcs - 92.09 USDGross price for quantities from 20 pcs - 92.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs