+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DDRH-240-48

Converter: DC/DC; 240W; Uin: 250÷1500VDC; Uout: 48VDC; Iout: 5A; 4kV


Manufacturer: MEAN WELL

Manufacturer part number:
DDRH-240-48
TME Symbol:
DDRH-240-48

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
240W
Input voltage
250...1500V DC
Output voltage
48V DC
Output current
5A
Mounting
for DIN rail mounting
Manufacturer series
DDRH-240
Body dimensions
85.5x125.2x129.2mm
Efficiency
86...90%
Operating temperature
-40...80°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
4kV
Number of outputs
1
Electrical connection
terminal block
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight960 g
Certificates
EAN code4711287486888

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDRH-240-48
0 in TME stock
Net price for quantities from 1 pcs - 89.31 USDGross price for quantities from 1 pcs - 89.31 USD
Net price for quantities from 5 pcs - 85.11 USDGross price for quantities from 5 pcs - 85.11 USD
Net price for quantities from 10 pcs - 81.31 USDGross price for quantities from 10 pcs - 81.31 USD
Net price for quantities from 20 pcs - 79.00 USDGross price for quantities from 20 pcs - 79.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.