+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DDRH-60-24

Converter: DC/DC; 60W; Uin: 150÷1500VDC; Uout: 24VDC; Iout: 2.5A


Manufacturer: MEAN WELL

Manufacturer part number:
DDRH-60-24
TME Symbol:
DDRH-60-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
60W
Input voltage
0.15...1.5kV DC
Output voltage
24V DC
Output current
2.5A
Mounting
for DIN rail mounting
Manufacturer series
DDRH-60
Body dimensions
57x93.5x105mm
Efficiency
84...87%
Operating temperature
-30...80°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
4kV
Number of outputs
1
Electrical connection
terminal block
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight858.5 g
Certificates
EAN code4711287423210

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDRH-60-24
26 in TME stock
Net price for quantities from 1 pcs - 58.91 USDGross price for quantities from 1 pcs - 58.91 USD
Net price for quantities from 5 pcs - 56.11 USDGross price for quantities from 5 pcs - 56.11 USD
Net price for quantities from 10 pcs - 53.61 USDGross price for quantities from 10 pcs - 53.61 USD
Net price for quantities from 20 pcs - 52.11 USDGross price for quantities from 20 pcs - 52.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs