+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 60W | |
Input voltage | 0.15...1.5kV DC | |
Output voltage | 48V DC | |
Output current | 1.25A | |
Mounting | for DIN rail mounting | |
Manufacturer series | DDRH-60 | |
Body dimensions | 57x93.5x105mm | |
Efficiency | 83...88% | |
Operating temperature | -30...80°C | |
Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP | |
Insulation voltage | 4kV | |
Number of outputs | 1 | |
Electrical connection | terminal block |