+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE-5000

LCR meter; LCD; 20÷200MΩ; 200pF÷20mF; 20uH÷2kH


Manufacturer: -

Manufacturer part number: -
TME Symbol:
DE-5000

Specification

Type of meter
LCR meter
Kind of display used
LCD
Resistance measuring range
20...200MΩ
Capacitance measuring range
200pF...20mF
Measurement
capacitance, inductance, resistance
Inductance measuring range
20µH...2kH
Gross weight1.3074 kg

WATCH VIDEO

*
DE-5000
Product withdrawn from the offer
Use the specification table below to search for similar products