+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE0703-120

Inductor: wire; SMD; 120uH; 490mA; R: 890mΩ; ±20%; 7.3x7.3x3.2mm


Manufacturer: FERROCORE

Manufacturer part number:
DE0703-120
TME Symbol:
DE0703-120

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
120µH
Operating current
0.49A
Resistance
890mΩ
Tolerance
±20%
Body dimensions
7.3x7.3x3.2mm
Operating temperature
-40...85°C
Gross weight0.732 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0703-120
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD