+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE0704-180

Inductor: wire; SMD; 180uH; 420mA; R: 980mΩ; ±20%; 7.3x7.3x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DE0704-180
TME Symbol:
DE0704-180

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.18mH
Operating current
0.42A
Resistance
0.98Ω
Tolerance
±20%
Body dimensions
7.3x7.3x4.5mm
Operating temperature
-40...85°C
Gross weight0.831 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0704-180
220 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 4.
Multiple of: 1.
Net price for quantities from 4 pcs - 0.29 USDGross price for quantities from 4 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs