+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE09-SL-24

Connector: D-Sub; PIN: 9; socket; female; data transfer; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
DE09-SL-24
TME Symbol:
DE09-SL-24

Specification

Manufacturer
ADAM TECH
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Connector family
data transfer
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Locking system
screws
Connector variant
7,2mm standard
Current rating
5A
Max. contact resistance:
20mΩ
Operating temperature
-55...105°C
Gross weight6.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets ADAM TECH,
*
DE09-SL-24
134 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 90 pcs - 0.62 USDGross price for quantities from 90 pcs - 0.62 USD
Net price for quantities from 180 pcs - 0.59 USDGross price for quantities from 180 pcs - 0.59 USD
Net price for quantities from 270 pcs - 0.58 USDGross price for quantities from 270 pcs - 0.58 USD
Net price for quantities from 540 pcs - 0.56 USDGross price for quantities from 540 pcs - 0.56 USD
Net price for quantities from 1080 pcs - 0.53 USDGross price for quantities from 1080 pcs - 0.53 USD
Net price for quantities from 2520 pcs - 0.51 USDGross price for quantities from 2520 pcs - 0.51 USD
Packaging method by the manufacturer:
Tray = 90 pcs