+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE09-SN-24

Connector: D-Sub; PIN: 9; socket; female; angled 90°; THT; UNC 4-40

Manufacturer: ADAM TECH

Manufacturer part number:
DE09-SN-24
TME Symbol:
DE09-SN-24

Specification

Manufacturer
ADAM TECH
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Locking system
screws
Connector variant
4,2mm standard
Current rating
5A
Max. contact resistance:
20mΩ
Operating temperature
-55...105°C
Gross weight6.753 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets ADAM TECH,
*
DE09-SN-24
0 in TME stock
Net price for quantities from 1080 pcs - 1.58 USDGross price for quantities from 1080 pcs - 1.58 USD
Net price for quantities from 1350 pcs - 1.54 USDGross price for quantities from 1350 pcs - 1.54 USD
No. of pieces (Multiplicity: 90)