+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE09P064TXLF

Connector: D-Sub; PIN: 9; plug; male; data transfer; straight; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
DE09P064TXLF
TME Symbol:
DE09P064TXLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Connector family
data transfer
Spatial orientation
straight
Electrical mounting
soldering
Current rating
5A
Mechanical mounting
for cable
Contact plating
gold-plated
Colour
natural
Enclosure material
steel
Gross weight4.615 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
DE09P064TXLF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 30 pcs - 0.49 USDGross price for quantities from 30 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 105 pcs - 0.45 USDGross price for quantities from 105 pcs - 0.45 USD
Net price for quantities from 315 pcs - 0.42 USDGross price for quantities from 315 pcs - 0.42 USD
Packaging method by the manufacturer:Tray = 105 pcsCardboard = 315 pcs