+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE09P364TXLF

Connector: D-Sub; PIN: 9; socket; male; for panel mounting; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
DE09P364TXLF
TME Symbol:
DE09P364TXLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
for panel mounting
Spatial orientation
straight
Electrical mounting
soldering
Locking system
screws
Current rating
5A
Contact plating
gold-plated
Operating temperature
-55...125°C
Gross weight4.48 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
DE09P364TXLF
257 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 105 pcs - 1.06 USDGross price for quantities from 105 pcs - 1.06 USD
Net price for quantities from 210 pcs - 1.01 USDGross price for quantities from 210 pcs - 1.01 USD
Net price for quantities from 315 pcs - 0.99 USDGross price for quantities from 315 pcs - 0.99 USD
Net price for quantities from 630 pcs - 0.95 USDGross price for quantities from 630 pcs - 0.95 USD
Net price for quantities from 1050 pcs - 0.91 USDGross price for quantities from 1050 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 105 pcsCardboard = 315 pcs