+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE1205-100

Inductor: wire; SMD; 100uH; 1.3A; R: 160mΩ; ±20%; 12x12x6mm; -40÷85°C


Manufacturer: FERROCORE

Manufacturer part number:
DE1205-100
TME Symbol:
DE1205-100

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.3A
Resistance
0.16Ω
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...85°C
Gross weight3.288 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1205-100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
Packaging method by the manufacturer:Reel = 500 pcs