+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE1207-1000

Inductor: wire; SMD; 1mH; 700mA; R: 1.5Ω; ±20%; 12x12x8mm; -40÷85°C


Manufacturer: FERROCORE

Manufacturer part number:
DE1207-1000
TME Symbol:
DE1207-1000

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
0.7A
Resistance
1.5Ω
Tolerance
±20%
Body dimensions
12x12x8mm
Operating temperature
-40...85°C
Gross weight4.563 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1207-1000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Packaging method by the manufacturer:
Reel = 500 pcs