+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE1207-5,8

Inductor: wire; SMD; 5.8uH; 8.6A; R: 16mΩ; ±20%; 12x12x8mm; -40÷85°C

Manufacturer: FERROCORE

Manufacturer part number:
DE1207-5,8
TME Symbol:
DE1207-5.8

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
5.8µH
Operating current
8.6A
Resistance
16mΩ
Tolerance
±20%
Body dimensions
12x12x8mm
Operating temperature
-40...85°C
Gross weight4.246 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE1207-5,8
1663 in TME stock
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs