+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | SPST-NO + SPST-NC | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 30V DC | |
Manufacturer series | DE | |
Switched voltage | max. 30V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 125Ω | |
Coil voltage min. | 3.5V DC | |
Body dimensions | 25x12.5x12.5mm | |
Coil power consumption | 200mW | |
Mechanical durability | 10000000 cycles | |
Contact material | AgSnO2 | |
Coil current | 40mA | |
Operating temperature | -40...70°C |