+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 3V DC | |
Contacts configuration | SPST-NO + SPST-NC | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 30V DC | |
Manufacturer series | DE | |
Relay variant | automotive, miniature | |
Mounting | THT | |
Operate time | 10ms | |
Body dimensions | 25x12.5x12.5mm | |
Mechanical durability | 10000000 cycles | |
Contact resistance | 30Ω | |
Electrical life | 100000 cycles | |
Contact material | AgSnO2 | |
Leads | for PCB | |
Operating temperature | -40...70°C |