+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE1E3KX102MA4BN01F

Capacitor: ceramic; X1,Y1; 1nF; 250VAC; ±20%; THT; 10mm; Ø: 7mm


Manufacturer: MURATA

Manufacturer part number:
DE1E3KX102MA4BN01F
TME Symbol:
DE1E3KX102MA4BN01F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y1
Capacitance
1nF
Operating voltage
250V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Diameter
7mm
Manufacturer series
DE1
Leads
radial
Thickness
7mm
Body dimensions
Ø7x7mm
Operating temperature
-40...125°C
Gross weight0.378 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE1E3KX102MA4BN01F
1653 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.27 USDGross price for quantities from 2 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 250 pcs