+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE1E3KX222MJ4BN01F

Capacitor: ceramic; X1,Y1; 2200pF; 250VAC; ±20%; THT; 10mm; Ø: 9mm

Manufacturer: MURATA

Manufacturer part number:
DE1E3KX222MJ4BN01F
TME Symbol:
DE1E3KX222MJ4BN01F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y1
Capacitance
2.2nF
Operating voltage
250V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Diameter
9mm
Manufacturer series
DE1
Leads
radial
Thickness
7mm
Body dimensions
Ø9x7mm
Operating temperature
-40...125°C
Gross weight0.443 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE1E3KX222MJ4BN01F
210 in TME stock
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 500 pcs