+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE1E3RA102MA4BH01F

Capacitor: ceramic; X1,Y1; 1000pF; 400VAC; ±20%; THT; 10mm; Ø: 7mm

Manufacturer: MURATA

Manufacturer part number:
DE1E3RA102MA4BH01F
TME Symbol:
DE1E3RA102MA4BH01F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y1
Capacitance
1nF
Operating voltage
400V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Diameter
7mm
Manufacturer series
DE1
Leads
radial
Thickness
4mm
Body dimensions
Ø7x4mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE1E3RA102MA4BH01F
0 in TME stock
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2500 pcs - 0.08 USDGross price for quantities from 2500 pcs - 0.08 USD
No. of pieces (Multiplicity: 250)