+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | Special D-Sub | |
Number of pins | 2 | |
Connector | socket | |
Kind of connector | male | |
Mechanical mounting | for panel mounting | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Locking system | screws | |
Operating temperature | -55...125°C |