+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE5L60A-7071

Diode: rectifying; SMD; 600V; 5A; 50ns; E-Pack; Ufmax: 2V; Ifsm: 60A


Manufacturer: SHINDENGEN

Manufacturer part number:
DE5L60A-7071
TME Symbol:
DE5L60A-7071

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
5A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
E-Pack
Max. forward voltage
2V
Max. forward impulse current
60A
Gross weight0.31 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
DE5L60A-7071
0 in TME stock
Net price for quantities from 3000 pcs - 0.59 USDGross price for quantities from 3000 pcs - 0.59 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.