+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE5LC20U-7101

Diode: rectifying; SMD; 200V; 5A; 35ns; E-Pack; Ufmax: 0.98V


Manufacturer: SHINDENGEN

Manufacturer part number:
DE5LC20U-7101
TME Symbol:
DE5LC20U-7101

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
5A
Reverse recovery time
35ns
Semiconductor structure
common cathode, double
Case
E-Pack
Max. forward voltage
0.98V
Max. forward impulse current
50A
Gross weight0.296 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
DE5LC20U-7101
331 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 80 pcs - 0.81 USDGross price for quantities from 80 pcs - 0.81 USD
Net price for quantities from 400 pcs - 0.73 USDGross price for quantities from 400 pcs - 0.73 USD
Net price for quantities from 560 pcs - 0.72 USDGross price for quantities from 560 pcs - 0.72 USD
Net price for quantities from 1040 pcs - 0.69 USDGross price for quantities from 1040 pcs - 0.69 USD
Net price for quantities from 2560 pcs - 0.65 USDGross price for quantities from 2560 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs