+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of diode | Schottky rectifying | |
Case | SC63 | |
Mounting | SMD | |
Max. off-state voltage | 30V | |
Load current | 5A | |
Semiconductor structure | common cathode, double | |
Capacitance | 0.19nF | |
Max. forward voltage | 0.45V | |
Leakage current | 3.5mA | |
Max. forward impulse current | 90A | |
Kind of package | reel, tape |