+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE5VE40-5101

Diode: rectifying; SMD; 400V; 5A; E-Pack; Ufmax: 1V; Ifsm: 80A


Manufacturer: SHINDENGEN

Manufacturer part number:
DE5VE40-5101
TME Symbol:
DE5VE40-5101

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
5A
Semiconductor structure
single diode
Case
E-Pack
Max. forward voltage
1V
Max. forward impulse current
80A
Leakage current
10µA
Application
automotive industry
Gross weight0.298 g
Certificates
See other products in this category: SMD universal diodes SHINDENGEN,
*
DE5VE40-5101
390 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 80 pcs - 0.65 USDGross price for quantities from 80 pcs - 0.65 USD
Net price for quantities from 240 pcs - 0.59 USDGross price for quantities from 240 pcs - 0.59 USD
Net price for quantities from 800 pcs - 0.55 USDGross price for quantities from 800 pcs - 0.55 USD
Net price for quantities from 2000 pcs - 0.51 USDGross price for quantities from 2000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs