+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE6B3KJ471KN4AE01J

Capacitor: ceramic; X1,Y2; 470pF; 300VAC; ±10%; THT; 10mm; Ø: 8mm

Manufacturer: MURATA

Manufacturer part number:
DE6B3KJ471KN4AE01J
TME Symbol:
DE6B3KJ471KN4AE01J

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y2
Capacitance
0.47nF
Operating voltage
300V AC
Tolerance
±10%
Mounting
THT
Terminal pitch
10mm
Diameter
8mm
Manufacturer series
DE6
Leads
radial
Thickness
6mm
Body dimensions
Ø8x6mm
Kind of package
Ammo Pack
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE6B3KJ471KN4AE01J
0 in TME stock
Net price for quantities from 400 pcs - 0.17 USDGross price for quantities from 400 pcs - 0.17 USD
Net price for quantities from 800 pcs - 0.17 USDGross price for quantities from 800 pcs - 0.17 USD
Net price for quantities from 2400 pcs - 0.16 USDGross price for quantities from 2400 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
No. of pieces (Multiplicity: 400)