+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DE6E3KJ102MN3A

Capacitor: ceramic; X1,Y2; 1nF; 300VAC; ±20%; THT; 7.5mm; Ø: 7mm


Manufacturer: MURATA

Manufacturer part number:
DE6E3KJ102MN3A
TME Symbol:
DE6E3KJ102MN3A

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y2
Capacitance
1nF
Operating voltage
300V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
7mm
Manufacturer series
DE6
Leads
radial
Operating temperature
-25...85°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE6E3KJ102MN3A
0 in TME stock
Net price for quantities from 700 pcs - 0.18 USDGross price for quantities from 700 pcs - 0.18 USD
Net price for quantities from 1400 pcs - 0.17 USDGross price for quantities from 1400 pcs - 0.17 USD
Net price for quantities from 2100 pcs - 0.16 USDGross price for quantities from 2100 pcs - 0.16 USD
Net price for quantities from 2800 pcs - 0.15 USDGross price for quantities from 2800 pcs - 0.15 USD
Net price for quantities from 3500 pcs - 0.15 USDGross price for quantities from 3500 pcs - 0.15 USD
Net price for quantities from 5600 pcs - 0.14 USDGross price for quantities from 5600 pcs - 0.14 USD
Net price for quantities from 7000 pcs - 0.13 USDGross price for quantities from 7000 pcs - 0.13 USD
Net price for quantities from 8400 pcs - 0.12 USDGross price for quantities from 8400 pcs - 0.12 USD
Net price for quantities from 16800 pcs - 0.10 USDGross price for quantities from 16800 pcs - 0.10 USD
Net price for quantities from 24500 pcs - 0.09 USDGross price for quantities from 24500 pcs - 0.09 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.