+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of capacitor | ceramic | |
Kind of capacitor | X1, Y2 | |
Capacitance | 1.5nF | |
Operating voltage | 300V AC | |
Tolerance | ±20% | |
Mounting | THT | |
Terminal pitch | 7.5mm | |
Diameter | 8mm | |
Manufacturer series | DE6 | |
Leads | radial | |
Thickness | 7mm | |
Body dimensions | Ø8x7mm | |
Operating temperature | -40...125°C |