+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DEE-032-FC

Connector: HDC; contact insert; female; DEE; PIN: 32; 32+PE; crimped

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DEE-032-FC
TME Symbol:
DEE-032-FC

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
DEE
Number of pins
32
Connector pinout layout
32+PE
Case
size D16B
Connector variant
w/o contacts
Electrical mounting
crimped
Flammability rating
UL94V-0
Current rating
16A
Rated voltage
0.5kV
Insert mounting
77.5x27mm
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight73.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DEE-032-FC
8 in TME stock
Net price for quantities from 1 pcs - 9.06 USDGross price for quantities from 1 pcs - 9.06 USD
Net price for quantities from 5 pcs - 8.24 USDGross price for quantities from 5 pcs - 8.24 USD
Net price for quantities from 20 pcs - 7.00 USDGross price for quantities from 20 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs