+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DEHF-42/0.047/50

Inductor: wire; THT; 47uH; 50A; R: 10mΩ; 45x27.5x49mm; horizontal

Manufacturer: FERYSTER

Manufacturer part number:
DEHF-42/0.047/50
TME Symbol:
DEHF-42/0.047/50

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
47µH
Operating current
50A
Resistance
10mΩ
Body dimensions
45x27.5x49mm
Spatial orientation
horizontal
Gross weight217.7 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DEHF-42/0.047/50
13 in TME stock
Net price for quantities from 1 pcs - 24.21 USDGross price for quantities from 1 pcs - 24.21 USD
Net price for quantities from 5 pcs - 21.59 USDGross price for quantities from 5 pcs - 21.59 USD
Net price for quantities from 25 pcs - 19.79 USDGross price for quantities from 25 pcs - 19.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.