+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DEHF-42/0.15/28DLA

Inductor: wire; THT; 150uH; 28A; R: 21mΩ; 45x43x36mm; horizontal


Manufacturer: FERYSTER

Manufacturer part number:
DEHF-42/0.15/28DLA
TME Symbol:
DEHF-42/0.15/28DLA

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
0.15mH
Operating current
28A
Resistance
21mΩ
Body dimensions
45x43x36mm
Spatial orientation
horizontal
Gross weight210.77 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DEHF-42/0.15/28DLA
0 in TME stock
Net price for quantities from 1 pcs - 28.14 USDGross price for quantities from 1 pcs - 28.14 USD
Net price for quantities from 5 pcs - 25.14 USDGross price for quantities from 5 pcs - 25.14 USD
Net price for quantities from 25 pcs - 23.02 USDGross price for quantities from 25 pcs - 23.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.