+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FERYSTER
Manufacturer | FERYSTER | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 0.33mH | |
Operating current | 20A | |
Resistance | 39mΩ | |
Body dimensions | 45x43x36mm | |
Spatial orientation | horizontal |