+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DEHF-42/0.47/16DLA

Inductor: wire; THT; 470uH; 16A; R: 53mΩ; 45x43x36mm; horizontal


Manufacturer: FERYSTER

Manufacturer part number:
DEHF-42/0.47/16DLA
TME Symbol:
DEHF-42/0.47/16DLA

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
0.47mH
Operating current
16A
Resistance
53mΩ
Body dimensions
45x43x36mm
Spatial orientation
horizontal
Gross weight208.03 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DEHF-42/0.47/16DLA
0 in TME stock
Net price for quantities from 1 pcs - 23.85 USDGross price for quantities from 1 pcs - 23.85 USD
Net price for quantities from 5 pcs - 21.26 USDGross price for quantities from 5 pcs - 21.26 USD
Net price for quantities from 25 pcs - 19.49 USDGross price for quantities from 25 pcs - 19.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.