+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DEHF-42/1.0/11

Inductor: wire; THT; 1000uH; 11A; R: 105mΩ; 45x43x36mm; horizontal


Manufacturer: FERYSTER

Manufacturer part number:
DEHF-42/1.0/11
TME Symbol:
DEHF-42/1.0/11

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
11A
Resistance
0.105Ω
Body dimensions
45x43x36mm
Spatial orientation
horizontal
Gross weight209.59 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DEHF-42/1.0/11
9 in TME stock
Net price for quantities from 1 pcs - 20.49 USDGross price for quantities from 1 pcs - 20.49 USD
Net price for quantities from 5 pcs - 18.26 USDGross price for quantities from 5 pcs - 18.26 USD
Net price for quantities from 25 pcs - 16.74 USDGross price for quantities from 25 pcs - 16.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.