+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BXT M4 E

Earthing module; IP20; 10kA


Manufacturer: DEHN

Manufacturer part number:
BXT M4 E
TME Symbol:
DEHN-920308

Specification

Manufacturer
DEHN
Type of protection
earthing module
IP rating
IP20
Rated impulse current In (10/350)µs
10kA
Gross weight29 g
Certificates
EAN code4013364109209
See other products in this category: Surge Arresters DEHN,
*
BXT M4 E
0 in TME stock
Net price for quantities from 1 pcs - 23.06 USDGross price for quantities from 1 pcs - 23.06 USD
Net price for quantities from 5 pcs - 21.42 USDGross price for quantities from 5 pcs - 21.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.